PDP SEO Portlet

MP2365DN-LF-Z

Up/Down Conv Mixer 4.75V to 28V 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2365DN-LF-Z
Secondary Manufacturer Part#: MP2365DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2365 is a 1.4MHz step-down regulator with a built-in power MOSFET. It achieves 3A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-bycycle current limiting and thermal shutdown. Adjustable soft-start reduces the stress on the input source at turn-on. In shutdown mode, the regulator draws 20µA of supply current. The MP2365 is available in an 8-pin SOIC package with an exposed pad, and requires a minimum number of readily available external components to complete a 3A step-down DC to DC converter solution.

  • 3A Continuous Output Current, 4A Peak Output Current
  • Programmable Soft-Start
  • 100m? Internal Power MOSFET Switch
  • Stable with Low ESR Output Ceramic Capacitors
  • Up to 91% Efficiency
  • 20µA Shutdown Mode
  • Fixed 1.4MHz Frequency
  • Thermal Shutdown
  • Cycle-by-Cycle Over Current Protection
  • Wide 4.75V to 28V Operating Input Range
  • Output is Adjustable From 0.92V to 21V
  • Under Voltage Lockout

Technical Attributes

Find Similar Parts

Description Value
91 %
28 V
4.75 V
Matte Tin
260
Surface Mount
MSL 2 - 1 year
1
8
85 °C
8SOIC
8
5 x 4 x 1.52 mm
SOIC
1.4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.1545
5000+
$2.10025
10000+
$2.046
20000+
$1.99175
40000+
$1.9375