PDP SEO Portlet

MP2364DF-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2364DF-LF-Z
Secondary Manufacturer Part#: MP2364DF-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 %
23 V
4.75 V
Matte Tin
260
Surface Mount
MSL 2A - 4 weeks
2
20
85 °C
20TSSOP EP
20
6.5 x 4.4 x 1.05 mm
TSSOP EP
1.4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.1108
5000+
$2.9896
10000+
$2.8684
20000+
$2.7472
40000+
$2.6967