PDP SEO Portlet

MP2361DQ-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2361DQ-LF-Z
Secondary Manufacturer Part#: MP2361DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
90 %
23 V
4.75 V
Matte Tin
260
23 V
4.75 V
Surface Mount
MSL 1 - Unlimited
1
10
1
2.5 V
-40 to 85 °C
85 °C
-40 °C
2 A
Adjustable
0.92 to 16 V
10QFN
10
3 x 3 x 0.95 mm
QFN
1400 kHz
1.4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.7792
10000+
$1.7344
20000+
$1.6896
40000+
$1.6448
80000+
$1.6