PDP SEO Portlet

MP2360DG-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2360DG-LF-Z
Secondary Manufacturer Part#: MP2360DG-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 V
4.5 V
Matte Tin
260
24 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
5 V
-40 to 85 °C
85 °C
-40 °C
1.8 A
Adjustable
0.81 to 15 V
8QFN
8
2 x 2 x 1 mm
QFN
1400 kHz
1.4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.5151
10000+
$1.47695
20000+
$1.4388
40000+
$1.40065
80000+
$1.3625