PDP SEO Portlet

MP2359DJ-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2359DJ-LF-Z
Secondary Manufacturer Part#: MP2359DJ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
92 %
TSOT-23
Surface Mount
24 V
4.5 V
Matte Tin
260
24 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
6
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
1.2 A
1.2A A
Adjustable
0.81 to 15 V
15V
810mV
6TSOT-23
6
2.9 x 1.6 x 0.87 mm
TSOT-23
1700 kHz
1.4 MHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.1676
6000+
$1.1382
12000+
$1.1088
24000+
$1.0794
48000+
$1.05