PDP SEO Portlet

MP2359DJ-LF-P

Conv DC-DC Single Step Down 4.5V 24V 6-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2359DJ-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Monolithic step-down switch mode converter in 6 pin TSOT-23 package
  • 0.35ohm internal power MOSFET switch
  • Stable with low ESR output ceramic capacitors
  • Up to 92% efficiency
  • 0.1µA shutdown mode
  • Current mode operation provides fast transient response and eases loop stabilization
  • Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown
  • Excellent load and line regulation over a wide input supply range

Technical Attributes

Find Similar Parts

Description Value
null
Adjustable
810 mV
Buck (Step Down)
null
24 V
92 %
-40 °C
1.2 A
15 V
null
Surface Mount
null
null
null
85 °C
1.4 MHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 1.3761
500+
$1.3761
1000+
$1.34145
2000+
$1.3068
4000+
$1.27215
8000+
$1.2375
SubTotal:
$688.05