PDP SEO Portlet

MP2358DS-LF-Z

Conv DC-DC Single Step Down 4.75V to 23V 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2358DS-LF-Z
Secondary Manufacturer Part#: MP2358DS-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2358 is a monolithic step-down switch mode converter with a built-in internal power MOSFET. It achieves 2A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. In shutdown mode the regulator draws 23µA of supply current. Programmable soft-start minimizes the inrush supply current and the output overshoot at initial startup.

2A Output Current with QFN Package 0.18? Internal Power MOSFET Switch Stable with Low ESR Output Ceramic Capacitors 93% Efficiency 23µA Shutdown Mode Fixed 370KHz Frequency Thermal Shutdown Cycle-by-Cycle Over Current Protection Wide 4.75V to 23V Operating Input Range Output Adjustable from 0.92V to 16V Programmable Under Voltage Lockout Available in QFN10 (3mm x 3mm) and SO8 Packages

Technical Attributes

Find Similar Parts

Description Value
93 %
23 V
4.75 V
Matte Tin
260
23 V
4.75 V
Surface Mount
MSL 2 - 1 year
1
8
1
1.7, 5.5 V
-40 to 85 °C
85 °C
-40 °C
2 A
Adjustable
0.92 to 16 V
8SOIC
8
5 x 4 x 1.52 mm
SOIC
370 kHz
370 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.2788
5000+
$1.2466
10000+
$1.2144
20000+
$1.1822
40000+
$1.15