MP2355DN-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2355DN-LF-Z
Secondary Manufacturer Part#: MP2355DN-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 23 V | ||
| 4.75 V | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 8 | ||
| 85 °C | ||
| 8SOIC | ||
| 8 | ||
| 5 x 4 x 1.52 mm | ||
| SOIC | ||
| 380 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |