PDP SEO Portlet

MP2341GTL-Z

LED Driver, DC / DC, Synchronous Buck, 2 A, 1 Output, 1 MHz, -40 °C to 125 °C, SOT-583

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2341GTL-Z
Secondary Manufacturer Part#: MP2341GTL-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP2341 is a 24V, high-efficiency monolithic, synchronous, rectified, step-down, switch-mode white LED driver with built-in internal power MOSFETs and a synchronous rectifier switch. The MP2341 achieves up to 2A of continuous output current with excellent load and line regulation. Peak current mode control operation provides fast transient response, easy loop design, and tight output regulation. Fault condition protection includes cycle by cycle peak current limiting, output short circuit protection, open LED protection, overcurrent protection (OCP) and hiccup mode, overvoltage protection (OVP) with auto recovery and thermal shutdown. The MP2341 requires a minimal number of readily available, standard external components, and is available in a space-saving SOT583 package. Applications includes infrared LED drivers, general LED drivers, flashlights and handheld computer backlighting.

  • Wide 4.2V to 24V operating input range
  • 125mohm/75mohm low-RDS(ON) internal power MOSFETs
  • High efficiency synchronous mode operation, forced PWM mode
  • Fast load transient response, 1MHz switching frequency, internal soft start (SS)
  • Analog dimming by the DC voltage through the EN/DIM pin
  • Analog dimming by the PWM signal through the PDIM pin
  • PWM dimming by the PWM signal through the EN/DIM pin
  • 50:1 dimming ratio via analogue dimming, 1000:1 dimming ratio via PWM dimming
  • 100mV feedback (FB) voltage
  • Optimized performance with MPS inductor MPL-AL6060 series

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: