MP2341GTL-P
LED Driver Buck 1-CH Analog/PWM 8-Pin SOT-583 T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: MP2341GTL-P
Secondary Manufacturer Part#: MP2341GTL-P
- RoHS 10 Compliant
- Tariff Charges
MP2341 is a 24V, high-efficiency monolithic, synchronous, rectified, step-down, switch-mode white LED driver with built-in internal power MOSFETs and a synchronous rectifier switch. The MP2341 achieves up to 2A of continuous output current with excellent
- Wide 4.2V to 24V operating input range
- 125mohm/75mohm low-RDS(ON) internal power MOSFETs
- High efficiency synchronous mode operation, forced PWM mode
- Fast load transient response, 1MHz switching frequency, internal soft star
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 V | ||
| 4.2 V | ||
| Analog|PWM | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| 2 A | ||
| Constant Current | ||
| 8SOT-583 | ||
| 8 | ||
| 2.21.3 x 0.55 mm | ||
| Synchronous Buck (Step Down) | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |