MP2328GTL-Z
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2328GTL-Z
Secondary Manufacturer Part#: MP2328GTL-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 92 % | ||
| 28 V | ||
| 4.5 V | ||
| 28 V | ||
| 4.2 V | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 4.2 to 28 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| 2 A | ||
| Adjustable | ||
| 0.5 to 16 V | ||
| 8SOT-583 | ||
| 8 | ||
| 1.6 x 2.1 mm | ||
| Extended Industrial | ||
| SOT-583 | ||
| 430 kHz | ||
| 450 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |