PDP SEO Portlet

MP2328GTL-P

Conv DC to DC Single Step Down 4.5V to 28V 8-Pin SOT-583 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2328GTL-P
Secondary Manufacturer Part#: MP2328GTL-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
92 %
28 V
4.5 V
Matte Tin
260 °C
28 V
4.5 V
Surface Mount
1
1
8
1
4.5 to 28 V
-40 to 125 °C
125 °C
2 A
Adjustable
0.5 to 16 V
8SOT-583
8
2.2 x 1.3 x 0.55 mm
Extended Industrial
SOT-583
350 to 550 kHz
450 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.695
1000+
$0.6775
2000+
$0.66
4000+
$0.6425
8000+
$0.625