PDP SEO Portlet

MP2326GD-Z

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600mV to 19V

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2326GD-Z
Secondary Manufacturer Part#: MP2326GD-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2326 is a fully integrated, high-efficiency, synchronous, step-down, switch-mode converter with only a 40µA quiescent current. This very compact device achieves a 4A continuous output current over a wide input-supply range with excellent load and line regulation, and it operates with high efficiency over a wide output current load range. It’s optimized for battery-operated applications and applications requiring high light-load efficiency. With constant-on-time (COT) control, the MP2326 provides very fast transient response, easy loop design, and very tight output regulation. Full protection features include SCP, OCP, UVP, and thermal shutdown. The MP2326 requires a minimal number of readily available, standard, external components with a space saving 2mmx3mm 14-pin QFN package.

  • 3.9V to 19V Operating Input Range
  • 4A Output Current
  • 40µA Quiescent Current
  • Output Adjustable from 0.6V
  • 90m?/30m? High Side/Low Side RDS(ON) for Internal Power MOSFETs
  • Power Good Indicator
  • Programmable Soft-Start Time
  • Forced PWM or Auto PFM/PWM Mode Selectable
  • Programmable Switching Frequency
  • Thermal Shutdown
  • Short-Circuit Protection: Hiccup Mode
  • Available in a QFN-14 (2mmx3mm) Package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
19 V
3.9 V
Surface Mount
MSL 1 - Unlimited
1
3.9, 19 V
-40 to 125 °C
4 A
4A A
Adjustable
0.6 V
14QFN
14
2 x 3 x 0.95(Max)
Extended Industrial
QFN
1100 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.771
10000+
$1.702
20000+
$1.633
40000+
$1.564
80000+
$1.53525