PDP SEO Portlet

MP2326GD-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2326GD-P
Secondary Manufacturer Part#: MP2326GD-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
19 V
3.9 V
Surface Mount
MSL 1 - Unlimited
1
3.9, 19 V
-40 to 125 °C
4 A
4A A
Adjustable
0.6 V
14QFN
14
2 x 3 x 0.95(Max)
Extended Industrial
QFN
1100 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.807
1000+
$1.7615
2000+
$1.716
4000+
$1.6705
8000+
$1.625