PDP SEO Portlet

MP2318GJ-Z

Conv DC-DC Single Step Down 4.5V to 24V 8-Pin TSOT-23

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2318GJ-Z
Secondary Manufacturer Part#: MP2318GJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2318 is a high frequency synchronous rectified step-down switch mode converter with built-in internal power MOSFETs. It offers a very compact solution to achieve 2A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include OCP and thermal shut down. The MP2318 requires a minimum number of readily available standard external components and is available in a space saving 8-pin TSOT23 package.

Wide 4.5V to 24V Operating Input Range 2A Load Current 90mO/40mO Low Rds(on) Internal Power MOSFETs Low Quiescent Current High Efficiency Synchronous Mode Operation Fixed 2MHz Switching Frequency AAM Power Save Mode Internal Soft Start OCP Protection and Hiccup Thermal Shutdown Output Adjustable from 0.8V Available in an 8-pin TSOT-23 package

Technical Attributes

Find Similar Parts

Description Value
24 V
4.5 V
24 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
3.3 V
125 °C
2 A
Adjustable
8TSOT-23
8
TSOT-23
2000 kHz
2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.2782
6000+
$1.2284
12000+
$1.1786
24000+
$1.1288
48000+
$1.10805