PDP SEO Portlet

MP2318GJ-P

Conv DC-DC Single Step Down 4.5V to 24V 8-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2318GJ-P
Secondary Manufacturer Part#: MP2318GJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2318 is a high frequency synchronous rectified step-down switch mode converter with built-in internal power MOSFETs. It offers a very compact solution to achieve 2A continuous output current over a wide input supply range with excellent load and lin

  • Synchronous step-down switch-mode converter in 8 pin TSOT-23 package
  • 90mohm/40mohm low RDS(ON) internal power MOSFETs
  • High efficiency synchronous mode operation
  • AAM power save mode
  • Low quiescent current
  • Inte

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.3622
1000+
$1.3279
2000+
$1.2936
4000+
$1.2593
8000+
$1.225