MP2314SGJ-P
2A, 24V, 500KHZ, HIGH-EFFICIENCY,SYNCHRONOUS, STEP-DOWN CONVERTER
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2314SGJ-P
Secondary Manufacturer Part#: MP2314SGJ-P
- RoHS 10 Compliant
- Tariff Charges
- Synchronous step-down switch-mode converter in 8 pin TSOT-23 package
- 140mohm/65mohm low RDS(ON) internal power MOSFETs
- High efficiency synchronous mode operation
- AAM power save mode
- Low quiescent current
- Int
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSOT-23 | ||
| Surface Mount | ||
| 24 V | ||
| 4.5 V | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| Adjustable | ||
| 22.8 V | ||
| 800 mV | ||
| 500 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |