MP2313GJ-Z
MPSMP2313GJ-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2313GJ-Z
Secondary Manufacturer Part#: MP2313GJ-Z
- RoHS 10 Compliant
- Tariff Charges
- High efficiency synchronous step-down switch-mode converter in 8 pin TSOT-23 package
- 110mohm/50mohm low RDS(ON) internal power MOSFETs
- High efficiency synchronous mode operation
- AAM power save mode
- Low quiescent cur
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 V | ||
| 4.5 V | ||
| 1.5 % | ||
| 24 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 4.5000, 24.0000 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1 A | ||
| Adjustable | ||
| 0.8 to 19.9 V | ||
| 8TSOT-23 | ||
| T/R | ||
| Extended Industrial | ||
| 2000 kHz | ||
| 2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |