PDP SEO Portlet

MP2308GD-Z

Conv DC-DC Single Step Down 4.75V to 18V 14-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2308GD-Z
Secondary Manufacturer Part#: MP2308GD-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2308 is a synchronous rectified stepdown switch mode converter with built in internal power MOSFETs. It offers a very compact solution to achieve 4A continuous output current over a wide input supply range with excellent load and line regulation. The MP2308 has synchronous mode operation for higher efficiency over output current load range. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include OCP and thermal shut down. The MP2308 requires a minimum number of readily available standard external components and is available in a space saving 2mm x 3mm 14-pin QFN package.

  • Wide 4.75V to 18V Operating Input Range
  • 4A Output Current
  • Low Rds(ON) Internal Power MOSFETs
  • 300kHz-2MHz Programmable Switching Frequency
  • EN ON/OFF Control
  • Light Load Mode Selectable
  • External Soft Start
  • OCP and Thermal Shutdown
  • Available in 14-pin QFN 2x3 Package

Technical Attributes

Find Similar Parts

Description Value
18 V
4.75 V
Matte Tin
1 %
260
18 V
4.75 V
Surface Mount
MSL 1 - Unlimited
1
14
1
3.3 V
-40 to 125 °C
125 °C
-40 °C
4 A
Adjustable
0.815 to 16.2 V
14QFN
14
3 x 2 x 0.95(Max)
Extended Industrial
QFN
300 to 2000 kHz
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.5151
10000+
$1.47695
20000+
$1.4388
40000+
$1.40065
80000+
$1.3625