PDP SEO Portlet

MP2307DN-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2307DN-LF-Z
Secondary Manufacturer Part#: MP2307DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
23 V
4.75 V
Matte Tin
260
23 V
4.75 V
Surface Mount
MSL 2 - 1 year
1
8
1
5 V
-40 to 85 °C
85 °C
-40 °C
3 A
Adjustable
0.925 to 20 V
8SOIC
8
5 x 4 x 1.52 mm
SOIC
380 kHz
340 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.87336
5000+
$2.8587
10000+
$2.84404
20000+
$2.82938
40000+
$2.81472