PDP SEO Portlet

MP2307DN-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2307DN-LF-P
Secondary Manufacturer Part#: MP2307DN-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
23 V
4.75 V
Matte Tin
260 °C
23 V
4.75 V
Surface Mount
MSL 2A - 4 weeks
1
8
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
3
Adjustable
0.925 to 20 V
8SOIC N EP
8
5(Max) x 4(Max) x 1.55(Max) mm
Industrial
SOICN EP
300 to 380 kHz
340 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.1962
1000+
$2.1409
2000+
$2.0856
4000+
$2.0303
8000+
$1.975