PDP SEO Portlet

MP2303DQ-LF-Z

Conv DC-DC Single Step Down 4.75V to 28V 10-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2303DQ-LF-Z
Secondary Manufacturer Part#: MP2303DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2303 is a monolithic synchronous buck regulator. The device integrates power MOSFETS that provide 3A continuous load current over a wide operating input voltage of 4.75V to 28V. Current mode control provides fast transient response and cycle-by-cycle current limit. An adjustable soft-start prevents inrush current at turn-on. In shutdown mode, the supply current drops to 1µA. This device, available in 8-pin SOIC and 3x3 10-pin QFN packages, provides a very compact system solution with minimal reliance on external components.

3A Output Current Wide 4.75V to 28V Operating Input Range Integrated Power MOSFET Switches Output Adjustable from 0.8V to 25V Up to 95% Efficiency Programmable Soft-Start Stable with Low ESR Ceramic Output Capacitors Fixed 340KHz Frequency Cycle-by-Cycle Over Current Protection Input Under Voltage Lockout Thermally Enhanced 8-Pin SOIC and 3x3 QFN10 Packages

Technical Attributes

Find Similar Parts

Description Value
95 %
28 V
4.75 V
Matte Tin
260 °C
28 V
4.75 V
Surface Mount
MSL 1 - Unlimited
1
10
1
3.3000 V
-40 to 85 °C
85 °C
-40 °C
3 A
Adjustable
0.8 to 25 V
10QFN
10
3 x 3 x 0.95 mm
Industrial
QFN
300 to 380 kHz
340 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.5159
10000+
$2.45255
20000+
$2.3892
40000+
$2.32585
80000+
$2.2625