MP2303ADN-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2303ADN-LF-Z
Secondary Manufacturer Part#: MP2303ADN-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 95 % | ||
| 28 V | ||
| 4.7 V | ||
| 28 V | ||
| 4.7 V | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 4.7000, 28.0000 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 0.8 to 25 V | ||
| 8SOIC EP | ||
| T/R | ||
| Industrial | ||
| 310 to 410 kHz | ||
| 360 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |