PDP SEO Portlet

MP2263GD-Z

DC/DC Switching Regulator, Programmable, Synchronous Buck (Step Down), Single Output, 1.05V to 5V, 3 A, 2.5 MHz, 15 Pins, QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2263GD-Z
Secondary Manufacturer Part#: MP2263GD-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2263 is a frequency programmable, (350k to 2.5MHz) synchronous step-down, switching regulator with integrated internal high-side and low-side power MOSFETs. It provides a 3A highly efficient output with current mode control for fast loop response

  • Wide 3.3V to 30V Operating Voltage Range
  • 3A Continuous Output Current
  • 1µA Low Shutdown Supply Current
  • 10µA Sleep Mode Quiescent Current
  • Internal 90m? High-Side and 40m? Low-Side MOSFET
  • 350kHz to 2.5MHz Progr

Technical Attributes

Find Similar Parts

Description Value
30 V
3.3 V
Surface Mount
1
3.3000, 30.0000 V
3 A
3A A
15QFN
T/R
350 to 2500 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.3552
10000+
$1.3024
20000+
$1.2496
40000+
$1.1968
80000+
$1.1748