MP2259DJ-LF-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2259DJ-LF-Z
Secondary Manufacturer Part#: MP2259DJ-LF-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 92 % | ||
| 16 V | ||
| 4.5 V | ||
| Matte Tin | ||
| 260 | ||
| 16 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 4.5000, 16.0000 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1 A | ||
| Adjustable | ||
| 0.81 to 14 V | ||
| 6TSOT-23 | ||
| 6 | ||
| 3(Max) x 1.7(Max) x 0.9(Max) | ||
| Industrial | ||
| TSOT-23 | ||
| 1400 kHz | ||
| 1.4 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |