PDP SEO Portlet

MP2249DQT-LF-Z

Conv DC-DC Single Step Down 2.5V 6V 10-Pin TQFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2249DQT-LF-Z
Secondary Manufacturer Part#: MP2249DQT-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2249 is a 1MHz constant frequency, current mode, PWM step-down converter. The device integrates a main switch and a synchronous rectifier for high efficiency and eliminates the need for an external Schottky diode. It is ideal for powering portable equipment that runs from a single cell LithiumIon (Li+) battery. The MP2249 can supply 3A of load current from a 2.5V to 6V input voltage. It can run at 100% duty cycle for low dropout applications. The MP2249 provides internal soft-start control to reduce rush current and output discharge function to control discharging of the output capacitor. The MP2249 is available in small 3mmx3mm TQFN10 or SOIC8E package.

High Efficiency: Up to 90% Power Save Mode at Light Load 1MHz Constant Switching Frequency Up to 4.5A PeakCurrent 2.5V to 6V Input Voltage Range Output Adjustable from 0.6V to VIN 100% Duty Cycle in Dropout Output Discharge Function Internal Soft-Start Control Power Good Indicator Short Circuit Protection Thermal Fault Protection Available in 3mmx3mm TQFN10 or SOIC8E Package

Technical Attributes

Find Similar Parts

Description Value
90 %
6 V
2.5 V
260
6 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
10
1
2.5, 6 V
-40 to 85 °C
125 °C
-40 °C
3 A
Adjustable
0.6 to 6 V
10TQFN EP
10
3 x 3 x 0.75(Max)
Industrial
TQFN
1000 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.3023
10000+
$2.221
20000+
$2.14661
30000+
$2.07738
40000+
$2.0125