PDP SEO Portlet

MP2249DN-LF-Z

Conv DC-DC Single Step Down 2.5V 6V 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2249DN-LF-Z
Secondary Manufacturer Part#: MP2249DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2249 is a 1MHz constant frequency, current mode, PWM step-down converter. The device integrates a main switch and a synchronous rectifier for high efficiency and eliminates the need for an external Schottky diode. It is ideal for powering portable equipment that runs from a single cell Lithium-Ion (Li+) battery. The MP2249 can supply 3A of load current from a 2.5V to 6V input voltage. It can run at 100% duty cycle for low dropout applications. The MP2249 provides internal soft-start control to reduce rush current and output discharge function to control discharging of the output capacitor. The MP2249 is available in small 3mmx3mm TQFN10 or SOIC8E package.

  • High Efficiency: Up to 90%
  • Power-Save Mode at Light Load
  • 1MHz Constant Switching Frequency
  • Up to 4.5A Peak Current
  • 2.5V to 6V Input Voltage Range
  • Output Adjustable from 0.6V to VIN
  • 100% Duty Cycle in Dropout
  • Output Discharge Function
  • Internal Soft-Start Control
  • Power Good Indicator
  • Short Circuit Protection
  • Thermal Fault Protection
  • Available in a 3x3mm TQFN10 or SOIC8E Package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
1
8
1
2.5, 6 V
-40 to 85 °C
85 °C
-40 °C
3 A
8SOIC EP
8
Industrial
SOIC EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.2379
5000+
$2.18155
10000+
$2.1252
20000+
$2.06885
40000+
$2.0125