PDP SEO Portlet

MP2240GJ-Z

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 14.4V, 3 A, 800 kHz, 8 Pins, TSOT-23

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2240GJ-Z
Secondary Manufacturer Part#: MP2240GJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2240 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution to achieve a 3A continuous output current with excellent load and line regulation over a wide input sup

6V-to-16V Operating Input Range 80m?/30m? Low RDS(ON) Internal Power MOSFETs High-Efficiency Synchronous Mode Operation Fixed 800kHz Switching Frequency External AAM pin for Power-Save Mode Programming External Soft-Start OCP Protection and Hiccup Thermal

Technical Attributes

Find Similar Parts

Description Value
16 V
6 V
Surface Mount
MSL 1 - Unlimited
1
1.25 V
3 A
3A A
Adjustable
8TSOT-23
8
TSOT-23
800 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.2012
6000+
$1.1544
12000+
$1.1076
24000+
$1.0608
48000+
$1.0413