MP2240GJ-P
DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800mV to 14.4V, 3 A, 800 kHz, 8 Pins, TSOT-23
- RoHS 10 Compliant
- Tariff Charges
The MP2240 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution to achieve a 3A continuous output current with excellent load and line regulation over a wide input sup
6V-to-16V Operating Input Range 80m?/30m? Low RDS(ON) Internal Power MOSFETs High-Efficiency Synchronous Mode Operation Fixed 800kHz Switching Frequency External AAM pin for Power-Save Mode Programming External Soft-Start OCP Protection and Hiccup Thermal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 3 % | ||
| 260 | ||
| 16 V | ||
| 6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3.1, 5.25 V | ||
| -40 to 125 °C | ||
| 3 A | ||
| 3A A | ||
| Adjustable | ||
| 0.8 to 14.4 V | ||
| 8TSOT-23 | ||
| 8 | ||
| 3(Max) x 1.7(Max) x 0.9(Max) | ||
| Extended Industrial | ||
| TSOT-23 | ||
| 660 to 940 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |