PDP SEO Portlet

MP2235SGJ-P

Conv DC-DC Single Step Down 4.5V to 16V 8-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2235SGJ-P
Secondary Manufacturer Part#: MP2235SGJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2235S is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a compact solution to achieve a 3 A continuous output current with excellent load and line regulation over a wide input supply range. The MP2235S has synchronous mode operation for higher efficiency over the output current load range. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include over-current protection (OCP) and thermal shutdown (TSD). The MP2235S requires a minimal number of readily available, standard, external components and is available in a space-saving 8-pin TSOT23 package.

  • Synchronous, step-down switch mode converter in 8 pin TSOT-23 package
  • 120mohm/80mohm low RDS(ON) internal power MOSFETs
  • High efficiency synchronous mode operation
  • Synchronizes from a 300KHz to 2MHz external clock
  • Power save mode at light load
  • External soft-start
  • Current mode operation provides fast transient response and eases loop stabilization
  • Full protection features include overcurrent protection and thermal shut down
  • Excellent load and line regulation over a wide input supply range

Technical Attributes

Find Similar Parts

Description Value
16 V
4.5 V
Matte Tin
2 %
260
16 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
4.5, 36 V
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
0.804 to 14.72 V
8TSOT-23
8
3(Max) x 1.7(Max) x 0.9(Max)
Extended Industrial
TSOT-23
800 kHz
800 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.0425
1000+
$1.01625
2000+
$0.99
4000+
$0.96375
8000+
$0.9375