PDP SEO Portlet

MP2229GQ-P

Conv DC-DC Single Step Down 4.5V to 21V 14-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2229GQ-P
Secondary Manufacturer Part#: MP2229GQ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2229 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. It offers a compact solution to achieve a 6A continuous output current over a wide input-supply range with excellent load and line regulation. The MP2229 has synchronous-mode operation for higher efficiency over the output current load range. Current-mode operation provides fast transient response and eases loop stabilization. Full protection features include over-current protection (OCP) and thermal shutdown (TSD). The MP2229 requires a minimal number of readily available, standard, external components and is available in a space-saving 3mm x 3mm 14-pin QFN package.

  • Low 40mohm/18mohm RDS(ON) of internal power MOSFETs
  • Excellent load and line regulation over a wide input supply range
  • Frequency SYNC from 300KHz to 2MHz external clock
  • Low power mode selectable by an external signal
  • External soft-start, pre-bias start-up
  • Current mode operation provides fast transient response and eases loop stabilization
  • Full protection features include overcurrent protection (OCP) and thermal shutdown (TSD)

Technical Attributes

Find Similar Parts

Description Value
21 V
4.5 V
Matte Tin
1 %
260
21 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
14
1
3.3 V
-40 to 125 °C
125 °C
-40 °C
6 A
Adjustable
0.6 to 19.95 V
14QFN
14
3 x 3 x 0.95(Max)
Extended Industrial
QFN
1400 to 2100 kHz
1.8 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.2649
1000+
$1.23305
2000+
$1.2012
4000+
$1.16935
8000+
$1.1375