PDP SEO Portlet

MP2228GJ-P

Conv DC-DC Single Step Down 6V to 16V 8-Pin TSOT-23

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2228GJ-P
Secondary Manufacturer Part#: MP2228GJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2228 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution to achieve a 2A continuous output current with excellent load and line regulation over a wide input supply range. The MP2228 has synchronous mode operation for higher efficiency over the output current load range. Current-mode operation provides fast transient response and eases loop stabilization. Full protection features include over-current protection and thermal shut down. The MP2228 requires a minimal number of readily-available standard external components, and is available in a space-saving 8-pin TSOT23 package.

6V-to-16V Operating Input Range 100m?/40m? Low RDS(ON) Internal Power MOSFETs High-Efficiency Synchronous Mode Operation Fixed 800kHz Switching Frequency External AAM pin for Power-Save Mode Programming External Soft-Start OCP Protection and Hiccup Thermal Shutdown Output Adjustable from 0.8V Available in an 8-pin TSOT-23 Package

Technical Attributes

Find Similar Parts

Description Value
16 V
6 V
16 V
6 V
Surface Mount
MSL 1 - Unlimited
1
8
1
3.3 V
125 °C
2 A
Adjustable
0.8 V
8TSOT-23
8
TSOT-23
800 kHz
800 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.1676
1000+
$1.1382
2000+
$1.1088
4000+
$1.0794
8000+
$1.05