PDP SEO Portlet

MP2225GJ-Z

Conv DC-DC Single Step Down 4.5V 18V 8-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2225GJ-Z
Secondary Manufacturer Part#: MP2225GJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2225 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution to achieve a 5A output current with excellent load and line regulation over a wide input supply range. The MP2225 has synchronous mode operation for higher efficiency over the output current load range. Current-mode operation provides fast transient response and eases loop stabilization. Full protection features include over-current protection and thermal shut down. The MP2225 requires a minimal number of readily-available standard external components, and is available in a space-saving 8-pin TSOT23 package.

Wide 4.5V-to-18V Operating Input Range Adjustable Output Voltage as low as 0.6V Low 47mO/18mO RDS(ON) of Internal Power MOSFETs High Efficiency up to 97% Fixed 500kHz Switching Frequency Synchronizes from a 200kHz-to-2MHz External Clock 2.4ms Internal Soft-Start Time 1% Reference Accuracy at Room Temperature Internal Power-save Mode OCP with hiccup mode Available in 8-pin TSOT23

Technical Attributes

Find Similar Parts

Description Value
97 %
18 V
4.5 V
Matte Tin
Surface Mount
1
8
1
4.5, 18 V
-40 to 125 °C
125 °C
-40 °C
5 A
8TSOT-23
8
Extended Industrial
TSOT-23
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.2474
6000+
$1.1988
12000+
$1.1502
24000+
$1.1016
48000+
$1.08135