PDP SEO Portlet

MP2225GJ-P

Conv DC-DC Single Step Down 4.5V to 18V 8-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2225GJ-P
Secondary Manufacturer Part#: MP2225GJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2225 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution to achieve a 5A output current with excellent load and line regulation over a wide input supply range. The MP2225 has synchronous mode operation for higher efficiency over the output current load range. Current-mode operation provides fast transient response and eases loop stabilization. Full protection features include over-current protection and thermal shut down. The MP2225 requires a minimal number of readily-available standard external components, and is available in a space-saving 8-pin TSOT23 package.

  • Low 47mohm/18mohm RDS(ON) of internal power MOSFETs
  • High efficiency up to 97%
  • Synchronizes from a 200KHz to 2MHz external clock
  • 2.4ms internal soft-start time
  • 1% reference accuracy at room temperature
  • Internal power-save mode, OCP with hiccup mode
  • Excellent load and line regulation over a wide input supply range
  • Current mode operation provides fast transient response and eases loop stabilization
  • Full protection features include overcurrent protection and thermal shut down

Technical Attributes

Find Similar Parts

Description Value
97 %
18 V
4.5 V
Matte Tin
260
18 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
2.3, 5.5 V
-40 to 125 °C
125 °C
-40 °C
5 A
Fixed
0.6 to 17.1 V
8TSOT-23
8
3(Max) x 1.7(Max) x 0.9(Max)
Extended Industrial
TSOT-23
500 kHz
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.3344
1000+
$1.3008
2000+
$1.2672
4000+
$1.2336
8000+
$1.2