PDP SEO Portlet

MP2214DL-LF-P

Conv DC-DC Single Step Down 3V 16V 14-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2214DL-LF-P
Secondary Manufacturer Part#: MP2214DL-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2214 is an internally compensated 600kHz fixed frequency PWM synchronous step-down regulator with a 3V to 6V bias supply (VCC). MP2214 operates from a 3V to 16V input and generates an adjustable output voltage from 0.8V to 0.9xVIN at up to 4A load current. The MP2214 integrates an 80m? high-side switch and an 80m? synchronous rectifier for high efficiency without an external Schottky diode. With peak current mode control and internal compensation, it is stable with a output ceramic capacitor and a small inductor. Fault protection includes hiccup short-circuit protection, cycle-by-cycle current limiting and thermal shutdown. Other features include frequency synchronization and internal softstart. The MP2214 is available in small 3mm x 4mm 14-lead QFN and 8-lead SOIC with exposed pad packages.

4A Output Current Input Supply Range: 3V to 16V 80m? Internal Power MOSFET Switches All Ceramic Output Capacitors Design Up to 95% Efficiency 600kHz Fixed Switching Frequency Adjustable Output from 0.8V to 0.9xVIN Internal Soft-Start Power Good Pin Frequency Synchronization Input Thermal Shutdown Cycle-by-Cycle Current Limiting Hiccup Short Circuit Protection 14-Lead, 3mm x 4mm QFN and 8-lead SOICE Packages

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
MSL 1 - Unlimited
1
14
1
3, 16 V
-40 to 85 °C
85 °C
-40 °C
4 A
14QFN
14
Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.0858
1000+
$3.0081
2000+
$2.9304
4000+
$2.8527
8000+
$2.775