PDP SEO Portlet

MP2212DQ-LF-Z

Conv DC-DC Single Step Down 3V to 16V 10-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2212DQ-LF-Z
Secondary Manufacturer Part#: MP2212DQ-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2212 is an internally compensated 600kHz fixed frequency PWM synchronous step-down regulator. With a 3V to 6V bias supply (VCC), MP2212 operates from a 3V to 16V input and generates an adjustable output voltage from 0.8V to 0.9xVIN at up to 3A load current. The MP2212 integrates an 80m? high-side switch and an 80m? synchronous rectifier for high efficiency without an external Schottky diode. With peak current mode control and internal compensation, it is stable with a ceramic output capacitor and a small inductor. Fault protection includes hiccup short-circuit protection, cycle-by-cycle current limiting and thermal shutdown. Other features include frequency synchronization input and internal soft-start. The MP2212 is available in small 3mm x 3mm 10-lead QFN and 8-lead SOIC with exposed pad packages.

  • 3A Output Current
  • Input Supply Range: 3V to 16V
  • 80m? Internal Power MOSFET Switches
  • All Ceramic Output Capacitors Design
  • Up to 95% Efficiency
  • 600kHz Fixed Switching Frequency
  • Adjustable Output from 0.8V to 0.9xVIN
  • Internal Soft-Start
  • Frequency Synchronization Input
  • Thermal Shutdown
  • Cycle-by-Cycle Current Limiting
  • Hiccup Short Circuit Protection
  • 10-lead, 3mm x 3mm QFN Package and 8-lead SOICE package

Technical Attributes

Find Similar Parts

Description Value
95 %
16 V
3 V
16 V
3 V
Surface Mount
MSL 1 - Unlimited
1
10
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
3 A
Adjustable
0.8 to 14.4 V
10QFN EP
10
3 x 3 x 0.95 mm
QFN EP
750 kHz
600 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.3074
10000+
$2.2493
20000+
$2.1912
40000+
$2.1331
80000+
$2.075