PDP SEO Portlet

MP2209DL-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2209DL-LF-Z
Secondary Manufacturer Part#: MP2209DL-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
QFN-EP
16 V
3 V
Matte Tin
260
16 V
3 V
Surface Mount
MSL 1 - Unlimited
1
14
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
2 A
Adjustable
0.8 to 14.4 V
14QFN EP
14
4 x 3 x 0.95 mm
QFN EP
750 kHz
600 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.9182
10000+
$1.8699
20000+
$1.8216
40000+
$1.7733
80000+
$1.725