MP2209DL-LF-P
Conv DC-DC Single Step Down 3V 16V 14-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
The MP2209 is an internally compensated 600kHz fixed frequency PWM synchronous step-down regulator. With a 3V to 6V bias supply, MP2209 operates from a 3V to 16V input and generates an adjustable output voltage from 0.8V to 0.9xVIN at up to 2A load current. The MP2209 integrates a 80m? high-side switch and a 80m? synchronous rectifier for high efficiency without an external Schottky diode. With peak current mode control and internal compensation, it can be stabilized with ceramic capacitors and small inductors. Fault condition protection includes short-circuit protection, cycle-by-cycle current limiting and thermal shutdown. The MP2209 is available in small 3mmx4mm 14-lead QFN packages.
2A Output Current Input Supply Range: 3V to 16V 80m? Internal Power MOSFET Switches Stable with Ceramic Output Capacitors High Efficiency 600kHz Fixed Switching Frequency Adjustable Output from 0.8V to 0.9xVIN Frequency Synchronization Power Good Pin Thermal Shutdown Cycle-by-Cycle Current Limiting Short Circuit Protection 3mmx4mm 14-lead QFN Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 14 | ||
| 1 | ||
| 3, 16 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2 A | ||
| 14QFN | ||
| 14 | ||
| Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |