PDP SEO Portlet

MP2208DL-LF-P

Conv DC-DC Single Step Down 3V 16V 14-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2208DL-LF-P
Secondary Manufacturer Part#: MP2208DL-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2208 is an internally compensated 600kHz fixed frequency PWM synchronous step-down regulator. With a 3V to 6V bias supply, MP2208 operates from a 3V to 16V input and generates an adjustable output voltage from 0.8V to 0.9xVIN at up to 4A load current. The MP2208 integrates a 80m? high-side switch and a 80m? synchronous rectifier for high efficiency without an external Schottky diode. With peak current mode control and internal compensation, it can be stabilized with ceramic capacitors and small inductors. Fault condition protection includes short-circuit protection, cycle-by-cycle current limiting and thermal shutdown. The MP2208 is available in small 3mmx4mm 14-lead QFN packages.

4A Output Current Input Supply Range: 3V to 16V 80m? Internal Power MOSFET Switches Stable with Ceramic Output Capacitors High Efficiency 600kHz Fixed Switching Frequency Adjustable Output from 0.8V to 0.9xVIN Frequency Synchronization Power Good Pin Thermal Shutdown Cycle-by-Cycle Current Limiting Short Circuit Protection 3mmx4mm 14-lead QFN Package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
MSL 1 - Unlimited
1
14
1
3, 16 V
-40 to 85 °C
85 °C
-40 °C
4 A
14QFN
14
Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: