PDP SEO Portlet

MP2207DN-LF-Z

Conv DC-DC Single Step Down 3V to 16V 8-Pin SOIC EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2207DN-LF-Z
Secondary Manufacturer Part#: MP2207DN-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2207 is an internally compensated 1.3MHz fixed frequency PWM synchronous step-down regulator with a 3V to 6V bias supply (VCC). MP2207 operates from a 3V to 16V input and generates an adjustable output voltage from 0.8V to 0.9xVIN at up to 4A load current. The MP2207 integrates an 80mO high side switch and an 80mO synchronous rectifier for high efficiency without an external Schottky diode. With peak current mode control and internal compensation, it is stable with a output ceramic capacitor and a small inductor. Fault protection includes hiccup short-circuit protection, cycle-by-cycle current limiting and thermal shutdown. Other features include frequency synchronization and internal soft-start. The MP2207 is available in small 3mm x 3mm 10-lead QFN and SOIC8E packages.

  • 4A Output Current
  • Input Supply Range: 3V to 16V
  • 80mO Internal Power MOSFET Switches
  • All Ceramic Output Capacitors Design
  • Up to 95% Efficiency
  • 1.3MHz Fixed Switching Frequency
  • Adjustable Output from 0.8V to 0.9xVIN
  • Internal Soft Start
  • Frequency Synchronization Input
  • Thermal Shutdown
  • Cycle-by-Cycle Current Limiting
  • Hiccup Short Circuit Protection
  • 10-lead, 3mm x 3mm QFN and SOIC8E Packages

Technical Attributes

Find Similar Parts

Description Value
95 %
16 V
3 V
16 V
3 V
Surface Mount
MSL 2A - 4 weeks
1
8
1
2.7, 5.5 V
-40 to 85 °C
85 °C
-40 °C
4 A
Adjustable
0.8 to 14.4 V
8SOIC EP
8
5 x 4 x 1.55 mm
SOIC EP
1600 kHz
1.3 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.8078
5000+
$2.7371
10000+
$2.6664
20000+
$2.5957
40000+
$2.525