MP2187GQA-Z
Conv DC-DC Dual Step Down 2.5V 5.5V 16-Pin QFN T/R
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MP2187GQA-Z
Secondary Manufacturer Part#: MP2187GQA-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.5 V | ||
| Surface Mount | ||
| 2 | ||
| 16 | ||
| 2 | ||
| 2.5, 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| 16QFN | ||
| 16 | ||
| Extended Industrial | ||
| QFN | ||
| 1.2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |