PDP SEO Portlet

MP2187GQA-P

Conv DC-DC Dual Step Down 2.5V 5.5V 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2187GQA-P
Secondary Manufacturer Part#: MP2187GQA-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Synchronous monolithic step-down switcher in 16 pin QFN package
  • Very low quiescent current of 80µA
  • EN and power good for power sequencing
  • 100% duty cycle in dropout
  • 60mohm and 30mohm internal power MOSFET switches

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.8904
1000+
$1.8428
2000+
$1.7952
4000+
$1.7476
8000+
$1.7