PDP SEO Portlet

MP2183GTL-P

Converter with SS and PG Step-Down 2.5V to 5.5V

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2183GTL-P
Secondary Manufacturer Part#: MP2183GTL-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2183 is a monolithic, step-down, switch mode converter with built-in internal power MOSFETs. It achieves 3A continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to a

  • Low IQ of 21µA
  • EN for power sequencing
  • 1% FB accuracy
  • Wide operating input range from 2.5V to 5.5V
  • 65mohm and 35mohm internal power MOSFET switches
  • 100% duty on
  • Output discharge
  • Short-circuit

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.5 V
1
8
125 °C
-40 °C
1.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.7506
1000+
$0.7317
2000+
$0.7128
4000+
$0.6939
8000+
$0.675