PDP SEO Portlet

MP2176GL-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2176GL-Z
Secondary Manufacturer Part#: MP2176GL-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
1.5 V
260 °C
6 V
1.5 V
Surface Mount
1
14
1
2, 5.5 V
-40 to 125 °C
125 °C
-40 °C
6 A
Adjustable
0.61 to 4.5 V
14QFN
14
3 x 4 x 0.95 mm
Extended Industrial
QFN
1 MHz
1 MHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.2474
10000+
$1.1988
20000+
$1.1502
40000+
$1.1016
80000+
$1.08135