PDP SEO Portlet

MP2162GQH-P

Conv DC-DC Single Step Down 2.5V 6V 8-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2162GQH-P
Secondary Manufacturer Part#: MP2162GQH-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Synchronous monolithic step-down switcher in 8 pin QFN package
  • Very low quiescent current of 17µA
  • EN and power good for power sequencing
  • 100% duty cycle in dropout
  • 100mohm and 60mohm internal power MOSFET switches

Technical Attributes

Find Similar Parts

Description Value
6 V
2.5 V
Matte Tin
Surface Mount
1
8
1
2.5, 6 V
-40 to 125 °C
125 °C
-40 °C
2 A
6 V
8QFN
8
Extended Industrial
QFN
1.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.0008
1000+
$0.9756
2000+
$0.9504
4000+
$0.9252
8000+
$0.9