PDP SEO Portlet

MP2162AGQHT-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2162AGQHT-Z
Secondary Manufacturer Part#: MP2162AGQHT-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
2.5 V
260
6 V
2.5 V
Surface Mount
1
8
1
2.5, 6 V
-40 to 125 °C
125 °C
-40 °C
2 A
Adjustable
0.6 V
8TQFN
8
2 x 1.5 x 0.75(Max)
Extended Industrial
TQFN
1200 to 1800 kHz
1.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.924
10000+
$0.888
20000+
$0.852
40000+
$0.816
80000+
$0.801