PDP SEO Portlet

MP2162AGQH-Z

Conv DC-DC Single Step Down 2.5V to 6V 8-Pin TQFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2162AGQH-Z
Secondary Manufacturer Part#: MP2162AGQH-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2162A is a monolithic step-down, switch-mode converter with built-in internal power MOSFETs. It achieves 2A of continuous output current from a 2.5V to 6V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. The constant-on-time control scheme provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MP2162A is available in small QFN-8 (2.0x1.5mm) and TQFN-8 (2.0x1.5mmx0.75mm) packages and requires only a minimal number of readily available, standard, external components. The MP2162A is ideal for a wide range of applications, including high performance DSPs, FPGAs, PDAs, and portable instruments.

Very Low IQ of 17µA Default 1.5MHz Switching Frequency 1.5% VFB Accuracy EN and Power Good for Power Sequencing Wide 2.5V to 6V Operating Input Range Output Adjustable from 0.6V Up to 2A of Output Current 100% Duty Cycle in Dropout 110m? and 60m? Internal Power MOSFET Switches Cycle-by-Cycle Over-Current Protection Short-Circuit Protection with Hiccup Mode Stable with Low ESR Output Ceramic Capacitors Available in QFN-8 (2.0x1.5mm) and TQFN-8 (2.0x1.5mmx0.75mm) Packages

Technical Attributes

Find Similar Parts

Description Value
6 V
2.5 V
Matte Tin
260 °C
6 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
8
1
2.5000, 6.0000 V
-40 to 125 °C
125 °C
-40 °C
2 A
Adjustable
0.6 to 6 V
8TQFN
8
2 x 1.5 x 0.75 mm
Extended Industrial
TQFN
1200 to 1800 kHz
1.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.8778
10000+
$0.8436
20000+
$0.8094
40000+
$0.7752
80000+
$0.76095