PDP SEO Portlet

MP2161AGJ-Z

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600mV to 6V, 2 A, 1.5 MHz, 8 Pins, TSOT-23

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2161AGJ-Z
Secondary Manufacturer Part#: MP2161AGJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP2161A is a monolithic, step-down, switch-mode converter with built-in internal power MOSFETs. It achieves a 2A continuous output current from a 2.5V to 6V input voltage range with excellent load and line regulation. The output voltage is regulated a

Very Low IQ: 17µA Default 1.5MHz Switching Frequency 1.5% VFB Accuracy EN and Power Good for Power Sequencing Wide 2.5V to 6V Operating Input Range Output Adjustable from 0.6V Up to 2A Output Current 100% Duty Cycle in Dropout 110m? and 60m? Internal Powe

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
6 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
2.5000, 6.0000 V
-40 to 125 °C
2 A
2A A
Adjustable
0.6 to 6 V
8TSOT-23
8
3 x 1.7 x 0.9 mm
Extended Industrial
TSOT-23
1200 to 1800 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.8316
6000+
$0.7992
12000+
$0.7668
24000+
$0.7344
48000+
$0.7209