PDP SEO Portlet

MP2160GQH-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2160GQH-Z
Secondary Manufacturer Part#: MP2160GQH-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
2.7 V
6 V
2.7 V
Surface Mount
1
8
1
1.8 V
-40 to 125 °C
125 °C
-40 °C
1.2 A
Adjustable
8QFN
8
1.5 x 2
Extended Industrial
QFN
3500 kHz
3.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.7367
10000+
$0.71815
20000+
$0.6996
40000+
$0.68105
80000+
$0.6625