PDP SEO Portlet

MP2160GQH-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2160GQH-P
Secondary Manufacturer Part#: MP2160GQH-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
2.7 V
6 V
2.7 V
Surface Mount
1
8
1
3.3 V
-40 to 125 °C
125 °C
-40 °C
1.2 A
Adjustable
8QFN
8
1.5 x 2
Extended Industrial
QFN
3500 kHz
3.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9452
1000+
$0.9214
2000+
$0.8976
4000+
$0.8738
8000+
$0.85